FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JVSIM

DigiKey Part Number
W25Q128JVSIM-ND
Manufacturer
Manufacturer Product Number
W25Q128JVSIM
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JVSIM Models
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI, DTR
Series
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,983
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.03000¥16.03
10¥15.02300¥150.23
25¥14.59320¥364.83
90¥13.98933¥1,259.04
180¥13.66106¥2,458.99
270¥13.46941¥3,636.74
540¥13.14311¥7,097.28
1,080¥12.81948¥13,845.04
5,040¥12.68439¥63,929.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.