Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,447 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.64614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 2V @ 10µA | 17 nC @ 10 V | ±16V | 920 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
8,638 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 7V, 10V | 8.4mOhm @ 20A, 10V | 3.4V @ 10µA | 13.7 nC @ 10 V | ±20V | 771 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
14,536 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.03426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2V @ 17µA | 29 nC @ 10 V | ±16V | 1560 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
6,167 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.03426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 7V, 10V | 5.4mOhm @ 20A, 10V | 3.4V @ 17µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
4,646 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
6,039 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.82758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 7V, 10V | 3.1mOhm @ 20A, 10V | 3.4V @ 30µA | 41 nC @ 10 V | ±20V | 2310 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
9,110 In Stock | 1 : ¥10.02000 Cut Tape (CT) 5,000 : ¥3.94561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 24mOhm @ 15A, 10V | 2.2V @ 15µA | 14 nC @ 10 V | ±20V | 832 pF @ 50 V | - | 45.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
19,702 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.50125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 6V, 10V | 13mOhm @ 20A, 10V | 3.8V @ 27µA | 24 nC @ 10 V | ±20V | 1525 pF @ 50 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
4,285 In Stock | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥4.69527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 121A (Tc) | 7V, 10V | 2.8mOhm @ 50A, 10V | 3.4V @ 30µA | 38 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 3W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
5,419 In Stock | 1 : ¥14.12000 Cut Tape (CT) 5,000 : ¥6.11311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 33A (Ta), 206A (Tc) | 7V, 10V | 1.5mOhm @ 50A, 10V | 3.4V @ 60µA | 67 nC @ 10 V | ±20V | 4800 pF @ 20 V | - | 3W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
5,676 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.33311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 90µA | 78 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
6,435 In Stock | 1 : ¥27.34000 Cut Tape (CT) 2,000 : ¥13.28975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Tc) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.8V @ 130µA | 110 nC @ 10 V | ±20V | 7670 pF @ 40 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
5,542 In Stock | 1 : ¥40.31000 Cut Tape (CT) 2,000 : ¥19.62453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 260A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 210µA | 166 nC @ 10 V | ±20V | 11830 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
2,499 In Stock | 1 : ¥44.58000 Cut Tape (CT) 1,000 : ¥23.03888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 114A (Tc) | 8V, 10V | 7.3mOhm @ 57A, 10V | 4.6V @ 160µA | 61 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,745 In Stock | 1 : ¥45.56000 Cut Tape (CT) 2,000 : ¥22.18449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
342 In Stock | 1 : ¥54.43000 Cut Tape (CT) 1,000 : ¥28.13352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.3mOhm @ 100A, 10V | 4.1V @ 150µA | 102 nC @ 10 V | ±20V | 460 pF @ 50 V | - | 179W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,509 In Stock | 1 : ¥66.58000 Cut Tape (CT) 1,000 : ¥37.74543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 176A (Tc) | 10V | 2mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,402 In Stock | 1 : ¥71.34000 Cut Tape (CT) 1,000 : ¥40.46987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
14,695 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.98791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Tc) | 4.5V, 10V | 23mOhm @ 14A, 10V | 2V @ 11µA | 15.1 nC @ 10 V | ±20V | 867 pF @ 40 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
5,077 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.98252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 10A, 10V | 2V @ 8µA | 10.5 nC @ 10 V | ±20V | 599 pF @ 40 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
2,469 In Stock | 1 : ¥8.13000 Cut Tape (CT) 5,000 : ¥3.19917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 4.5V, 10V | 42mOhm @ 9A, 10V | 2.2V @ 8µA | 8 nC @ 10 V | ±20V | 470 pF @ 50 V | - | 30W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
30,496 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.82758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2V @ 30µA | 52 nC @ 10 V | ±16V | 2800 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
10,220 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.27599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tj) | - | 5mOhm @ 20A, 10V | 3.4V @ 29µA | 30.5 nC @ 10 V | ±20V | 2200 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
6,270 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.33849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.8V @ 27µA | 24.2 nC @ 10 V | ±20V | 1591 pF @ 40 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
4,606 In Stock | 1 : ¥11.08000 Cut Tape (CT) 5,000 : ¥4.36760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Tj) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.2V @ 29µA | 36.7 nC @ 10 V | ±16V | 2500 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN |