IPB033N10N5LFATMA1 | ||
---|---|---|
DigiKey Part Number | IPB033N10N5LFATMA1TR-ND - Tape & Reel (TR) IPB033N10N5LFATMA1CT-ND - Cut Tape (CT) IPB033N10N5LFATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB033N10N5LFATMA1 | |
Description | MOSFET N-CH 100V 120A TO263-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 120A (Tc) 179W (Tc) Surface Mount PG-TO263-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPB033N10N5LFATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥45.69300 | ¥456.93 |
100 | ¥36.96500 | ¥3,696.50 |
500 | ¥32.85792 | ¥16,428.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.13352 | ¥28,133.52 |
2,000 | ¥26.49066 | ¥52,981.32 |