


LTC4380CMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4380CMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CMS-1#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CMS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.98000 | ¥67.98 |
| 10 | ¥52.66300 | ¥526.63 |
| 50 | ¥46.50880 | ¥2,325.44 |
| 100 | ¥44.60420 | ¥4,460.42 |
| 250 | ¥42.59344 | ¥10,648.36 |
| 500 | ¥41.38158 | ¥20,690.79 |
| 1,000 | ¥40.38388 | ¥40,383.88 |



