KSZ8852HLEWA | ||
---|---|---|
DigiKey Part Number | 576-4846-ND | |
Manufacturer | ||
Manufacturer Product Number | KSZ8852HLEWA | |
Description | IC ETHERNET CTLR 2PORT PCI 64LQF | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Ethernet Interface 64-LQFP-EP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Ethernet | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 115°C | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.12000 | ¥113.12 |
25 | ¥94.16120 | ¥2,354.03 |
100 | ¥91.02110 | ¥9,102.11 |