KSZ8864CNXIA | ||
---|---|---|
DigiKey Part Number | KSZ8864CNXIA-ND | |
Manufacturer | ||
Manufacturer Product Number | KSZ8864CNXIA | |
Description | IC ETHERENET SWITCH 64QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8864CNXIA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
25 | ¥59.35360 | ¥1,483.84 |
100 | ¥57.56800 | ¥5,756.80 |