Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I2C, MII, RMII, SPI Interface 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9893RNXC-TR

DigiKey Part Number
KSZ9893RNXC-TR-ND - Tape & Reel (TR)
KSZ9893RNXC-CT-ND - Cut Tape (CT)
KSZ9893RNXC-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9893RNXC-TR
Description
IC ETHERNET SWITCH 64VQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I2C, MII, RMII, SPI Interface 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9893RNXC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
IEEE 802.3, 10/100/1000 Base-TX PHY
Manufacturer
Microchip Technology
Voltage - Supply
1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
250mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-VQFN (8x8)
Function
Switch
Base Product Number
Interface
I2C, MII, RMII, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,026
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.03000¥83.03
25¥81.73800¥2,043.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥66.77820¥66,778.20
Manufacturers Standard Package