Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I2C, MII, RMII, SPI Interface 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9893RNXC

DigiKey Part Number
KSZ9893RNXC-ND
Manufacturer
Manufacturer Product Number
KSZ9893RNXC
Description
IC ETHERNET SWITCH 64VQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I2C, MII, RMII, SPI Interface 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9893RNXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
IEEE 802.3, 10/100/1000 Base-TX PHY
Manufacturer
Microchip Technology
Voltage - Supply
1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Packaging
Tray
Current - Supply
250mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-VQFN (8x8)
Function
Switch
Base Product Number
Interface
I2C, MII, RMII, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.29000¥82.29
25¥68.64080¥1,716.02
100¥66.47010¥6,647.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.