
TPS6286A10VBMR | |
|---|---|
DigiKey Part Number | 296-TPS6286A10VBMRTR-ND - Tape & Reel (TR) 296-TPS6286A10VBMRCT-ND - Cut Tape (CT) 296-TPS6286A10VBMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286A10VBMR |
Description | 2.4V-TO-5.5V INPUT, 10A HIGH-FRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6286A10VBMR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-VQFN-HR (3x2) |
Voltage - Input (Min) 2.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.87000 | ¥31.87 |
| 10 | ¥23.97600 | ¥239.76 |
| 25 | ¥22.00240 | ¥550.06 |
| 100 | ¥19.82970 | ¥1,982.97 |
| 250 | ¥18.79344 | ¥4,698.36 |
| 500 | ¥18.58790 | ¥9,293.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.02017 | ¥51,060.51 |










