HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476591101

DigiKey Part Number
900-0476591101TR-ND - Tape & Reel (TR)
900-0476591101CT-ND - Cut Tape (CT)
900-0476591101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476591101
Description
HDMI REC.VERTICAL SMT TYPE W/HEI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0476591101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Pick and Place
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A per Contact
Part Status
Active
Voltage - Rated
40VDC
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Through Hole
Shell/Shielding Material
Brass Alloy
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥17.01100¥170.11
25¥15.94400¥398.60
50¥15.18160¥759.08
100¥14.45720¥1,445.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥14.04160¥2,808.32
400¥13.37115¥5,348.46
600¥12.99412¥7,796.47
1,000¥12.53421¥12,534.21
1,400¥12.24035¥17,136.49
2,000¥11.93635¥23,872.70
Manufacturers Standard Package