TPS23751PWP | ||
---|---|---|
DigiKey Part Number | 296-35010-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS23751PWP | |
Description | IC POE CNTRL 1 CHANNEL 16HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS23751PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥18.15900 | ¥181.59 |
90 | ¥14.87811 | ¥1,339.03 |
270 | ¥14.11493 | ¥3,811.03 |
540 | ¥13.43263 | ¥7,253.62 |