
TPS23751PWPR | |
|---|---|
DigiKey Part Number | 296-46376-2-ND - Tape & Reel (TR) 296-46376-1-ND - Cut Tape (CT) 296-46376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23751PWPR |
Description | IC POE CNTRL 1 CHANNEL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23751PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.78000 | ¥23.78 |
| 10 | ¥17.77700 | ¥177.77 |
| 25 | ¥16.26440 | ¥406.61 |
| 100 | ¥14.60370 | ¥1,460.37 |
| 250 | ¥13.81176 | ¥3,452.94 |
| 500 | ¥13.33422 | ¥6,667.11 |
| 1,000 | ¥12.94130 | ¥12,941.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.61794 | ¥25,235.88 |
| 4,000 | ¥12.35174 | ¥49,406.96 |
| 6,000 | ¥12.21845 | ¥73,310.70 |





