SC7520-08UTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC7520-08UTG

DigiKey Part Number
18-SC7520-08UTGTR-ND - Tape & Reel (TR)
18-SC7520-08UTGCT-ND - Cut Tape (CT)
18-SC7520-08UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC7520-08UTG
Description
TVS DIODE 3.3VWM 6VC 9UDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
6V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.32pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Factory Stock: 78,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.02800¥60.28
100¥3.95940¥395.94
500¥3.07078¥1,535.39
1,000¥2.78449¥2,784.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.17884¥6,536.52
6,000¥2.04669¥12,280.14
Manufacturers Standard Package