SST26VF032BAT-104I/MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF064BEUIT-104I/MF

DigiKey Part Number
SST26VF064BEUIT-104I/MFTR-ND - Tape & Reel (TR)
SST26VF064BEUIT-104I/MFCT-ND - Cut Tape (CT)
SST26VF064BEUIT-104I/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST26VF064BEUIT-104I/MF
Description
IC FLASH 64MBIT SPI/QUAD 8WDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-WDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (5x6)
Base Product Number
In-Stock: 393
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.27000¥41.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥35.47766¥70,955.32
Manufacturers Standard Package