STDMUA14-32.768K | ||
---|---|---|
DigiKey Part Number | 644-STDMUA14-32.768KTR-ND - Tape & Reel (TR) 644-STDMUA14-32.768KCT-ND - Cut Tape (CT) 644-STDMUA14-32.768KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STDMUA14-32.768K | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | STDMUA14-32.768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.43960 | ¥221.98 |
100 | ¥3.94710 | ¥394.71 |
500 | ¥3.74938 | ¥1,874.69 |
1,000 | ¥3.15740 | ¥3,157.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25312 | ¥9,759.36 |
6,000 | ¥3.14468 | ¥18,868.08 |
15,000 | ¥3.03624 | ¥45,543.60 |