Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
SC-76, SOD-323

NSVR0320MW2T1G

DigiKey Part Number
NSVR0320MW2T1GOSTR-ND - Tape & Reel (TR)
NSVR0320MW2T1GOSCT-ND - Cut Tape (CT)
NSVR0320MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR0320MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSVR0320MW2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Mfr
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.97700¥29.77
100¥1.89220¥189.22
500¥1.42376¥711.88
1,000¥1.27250¥1,272.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00001¥3,000.03
6,000¥0.91017¥5,461.02
Manufacturers Standard Package