
A3908EEETR-T | |
|---|---|
DigiKey Part Number | 620-1282-2-ND - Tape & Reel (TR) 620-1282-1-ND - Cut Tape (CT) 620-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3908EEETR-T |
Description | IC MOTOR DRIVER 3V-5.5V 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-DFN (2x2) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 3V ~ 5.5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-UFDFN Exposed Pad |
Interface Parallel | Supplier Device Package 8-DFN (2x2) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.68300 | ¥76.83 |
| 25 | ¥6.95680 | ¥173.92 |
| 100 | ¥6.15370 | ¥615.37 |
| 250 | ¥5.77180 | ¥1,442.95 |
| 500 | ¥5.54122 | ¥2,770.61 |
| 1,000 | ¥5.44207 | ¥5,442.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.11714 | ¥15,351.42 |
| 6,000 | ¥5.00247 | ¥30,014.82 |
| 9,000 | ¥4.94505 | ¥44,505.45 |
| 15,000 | ¥4.88142 | ¥73,221.30 |






