
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATXMEGA128D3-AUR | |
---|---|
DigiKey Part Number | ATXMEGA128D3-AURTR-ND - Tape & Reel (TR) ATXMEGA128D3-AURCT-ND - Cut Tape (CT) ATXMEGA128D3-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA128D3-AUR |
Description | IC MCU 8/16BIT 128KB FLSH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA128D3-AUR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | ATXMEGA D3 Datasheet |
Product Training Modules | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATxmega128D3 Development Tool Selector |
Featured Product | Atmel - AVR® XMEGA® LCD Peripheral |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Assembly/Origin | Mult Dev Assembly 06/Feb/2025 |
PCN Packaging | |
EDA Models | ATXMEGA128D3-AUR Models |
Manuals | ATXMEGA D Manual |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0020 |
In-Stock: 4,000
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.18000 | ¥52.18 |
25 | ¥47.88200 | ¥1,197.05 |
100 | ¥43.33370 | ¥4,333.37 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.33396 | ¥43,333.96 |
Alternate Packaging
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | ATXMEGA128D3AUR ATXMEGA128D3-AURTR ATXMEGA128D3-AURDKR ATXMEGA128D3-AURCT ATXMEGA128D3-AUR-ND |
Standard Package | 1,000 |