IAUZ40N10S5N130ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-IAUZ40N10S5N130ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N10S5N130ATMA1CT-ND - Cut Tape (CT) 448-IAUZ40N10S5N130ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IAUZ40N10S5N130ATMA1 | |
Description | MOSFET N-CH 100V 40A 8TSDSON-33 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 40A (Tc) 68W (Tc) Surface Mount PG-TSDSON-8-33 | |
Datasheet | Datasheet | |
EDA/CAD Models | IAUZ40N10S5N130ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1525 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.35000 | ¥93.50 |
100 | ¥7.27100 | ¥727.10 |
500 | ¥6.16324 | ¥3,081.62 |
1,000 | ¥5.02067 | ¥5,020.67 |
2,000 | ¥4.72633 | ¥9,452.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.50125 | ¥22,506.25 |
10,000 | ¥4.29351 | ¥42,935.10 |