SZMMSZ5240BT1G | ||
---|---|---|
DigiKey Part Number | SZMMSZ5240BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5240BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5240BT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMMSZ5240BT1G | |
Description | DIODE ZENER 10V 500MW SOD123 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMMSZ5240BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.99200 | ¥19.92 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82226 | ¥411.13 |
1,000 | ¥0.60998 | ¥609.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51321 | ¥1,539.63 |
6,000 | ¥0.49066 | ¥2,943.96 |
9,000 | ¥0.42435 | ¥3,819.15 |
30,000 | ¥0.41639 | ¥12,491.70 |
75,000 | ¥0.34479 | ¥25,859.25 |
150,000 | ¥0.33948 | ¥50,922.00 |