Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21912DMR2G

DigiKey Part Number
488-NCS21912DMR2GTR-ND - Tape & Reel (TR)
488-NCS21912DMR2GCT-ND - Cut Tape (CT)
488-NCS21912DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21912DMR2G
Description
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS21912DMR2G Models
Product Attributes
Filter Similar Products
Category
Current - Supply
475µA
Mfr
Current - Output / Channel
18 mA
Series
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
1 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.29100¥152.91
25¥13.96640¥349.16
100¥12.50750¥1,250.75
250¥11.81252¥2,953.13
500¥11.50158¥5,750.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.22476¥40,899.04
8,000¥10.03817¥80,305.36
Manufacturers Standard Package