CYT4BB8CEBQ0AEEGS | |
---|---|
DigiKey Part Number | 448-CYT4BB8CEBQ0AEEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT4BB8CEBQ0AEEGS |
Description | IC MCU 32BT 4.0625MB FLSH 176QFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Quad-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 148 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 82x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-TEQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.93000 | ¥230.93 |
10 | ¥212.95000 | ¥2,129.50 |
40 | ¥203.38050 | ¥8,135.22 |
80 | ¥181.84625 | ¥14,547.70 |
240 | ¥173.47138 | ¥41,633.13 |
440 | ¥165.09707 | ¥72,642.71 |