Infineon Technologies Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,350 In Stock | 1 : ¥30.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-LQFP | |||
8,937 In Stock | 1 : ¥34.55000 Cut Tape (CT) 5,000 : ¥16.67242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-40-17 | 40-VFQFN Exposed Pad | |||
4,833 In Stock | 1 : ¥35.69000 Cut Tape (CT) 2,500 : ¥17.91014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.25V | A/D 4x14b; D/A 2x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,322 In Stock | 1 : ¥40.32000 Cut Tape (CT) 3,000 : ¥20.25810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 26 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-TSSOP-38-9 | 38-TFSOP (0.173", 4.40mm Width) | |||
7,610 In Stock | 1 : ¥43.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-QFN (6x6) | 40-UFQFN Exposed Pad | |||
3,628 In Stock | 1 : ¥43.49000 Cut Tape (CT) 2,500 : ¥21.84163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 34 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-QFN (6x6) | 40-UFQFN Exposed Pad | |||
3,631 In Stock | 1 : ¥43.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-LQFP | |||
3,638 In Stock | 1 : ¥46.10000 Cut Tape (CT) 2,500 : ¥23.14777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | 34 | 200KB (200K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | PG-VQFN-48-73 | 48-VFQFN Exposed Pad | |||
3,190 In Stock | 1 : ¥48.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 5.5V | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-LQFP | |||
684 In Stock | 1 : ¥58.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | 55 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
10,065 In Stock | 1 : ¥66.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-LQFP | |||
1,235 In Stock | 1 : ¥68.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,000 In Stock | 1,000 : ¥80.26803 Tape & Reel (TR) | Tape & Reel (TR) | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 3V ~ 5.25V | A/D 12x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,774 In Stock | 1 : ¥87.56000 Cut Tape (CT) 1,000 : ¥55.47771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 256 x 8 | 3V ~ 5.25V | A/D 4x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,720 In Stock | 1 : ¥87.56000 Cut Tape (CT) 1,000 : ¥55.47771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 256 x 8 | 3V ~ 5.25V | A/D 4x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
258 In Stock | 1 : ¥87.56000 Tube | Tube | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 256 x 8 | 3V ~ 5.25V | A/D 4x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,050 In Stock | 1 : ¥90.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT | 57 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
847 In Stock | 1 : ¥90.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | 57 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
1,483 In Stock | 1 : ¥91.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 31 | 512KB (512K x 8) | FLASH | - | 80K x 8 | 3.13V ~ 3.63V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LQFP-64-19 | 64-LQFP Exposed Pad | |||
2,289 In Stock | 1 : ¥94.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
12,045 In Stock | 1 : ¥95.36000 Cut Tape (CT) 2,000 : ¥52.09147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 256 x 8 | 3V ~ 5.25V | A/D 4x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
2,322 In Stock | 1 : ¥95.36000 Tube | Tube | Active | Verified | M8C | 8-Bit | 24MHz | I2C, SPI, UART/USART | POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 256 x 8 | 3V ~ 5.25V | A/D 4x14b; D/A 4x9b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,237 In Stock | 1 : ¥96.75000 Cut Tape (CT) 2,000 : ¥58.96257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 100MHz, 150MHz | I2C, LINbus, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | 62 | 1MB (1M x 8) | FLASH | 32K x 8 | 288K x 8 | 1.7V ~ 3.6V | A/D 8x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-WLCSP (3.68x3.19) | 80-XFBGA, WLCSP | |||
1,585 In Stock | 1 : ¥97.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | 53 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-LQFP | |||
2,051 In Stock | 1 : ¥97.40000 Cut Tape (CT) 1,000 : ¥61.67419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 55 | 512KB (512K x 8) | FLASH | - | 80K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LQFP-100-11 | 100-LQFP Exposed Pad |