XMC1404Q048X0200AAXUMA1 | ||
---|---|---|
DigiKey Part Number | XMC1404Q048X0200AAXUMA1TR-ND - Tape & Reel (TR) XMC1404Q048X0200AAXUMA1CT-ND - Cut Tape (CT) XMC1404Q048X0200AAXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XMC1404Q048X0200AAXUMA1 | |
Description | IC MCU 32BIT 200KB FLASH 48VQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 48MHz 200KB (200K x 8) FLASH PG-VQFN-48-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-73 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.82700 | ¥418.27 |
25 | ¥39.54280 | ¥988.57 |
100 | ¥34.27070 | ¥3,427.07 |
250 | ¥32.51296 | ¥8,128.24 |
500 | ¥29.17372 | ¥14,586.86 |
1,000 | ¥24.60432 | ¥24,604.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.37415 | ¥58,435.38 |