


CY8C4245AXI-483 | |
|---|---|
DigiKey Part Number | CY8C4245AXI-483-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4245AXI-483 |
Description | IC MCU 32BIT 32KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4245AXI-483 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.99000 | ¥53.99 |
| 10 | ¥41.09400 | ¥410.94 |
| 25 | ¥37.87760 | ¥946.94 |
| 160 | ¥33.42319 | ¥5,347.71 |
| 320 | ¥32.27109 | ¥10,326.75 |
| 640 | ¥31.32322 | ¥20,046.86 |
| 1,120 | ¥30.68164 | ¥34,363.44 |
| 2,560 | ¥29.90079 | ¥76,546.02 |



