Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,274 In Stock | 1 : ¥95.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
2,053 In Stock | 1 : ¥99.74000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
802 In Stock | 1 : ¥107.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 128KB (128K x 8) | FLASH | 2K x 8 | 32K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP | |||
674 In Stock | 1 : ¥111.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP | |||
1,433 In Stock | 1 : ¥106.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP | |||
515 In Stock | 1 : ¥108.69000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 68-QFN (8x8) | 68-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥67.03307 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 64KB (64K x 8) | FLASH | 2K x 8 | 16K x 8 | 1.7V ~ 5.5V | A/D 12b SAR; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 99-WLCSP (5.19x5.94) | 99-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 2,000 : ¥69.93995 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 80MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 99-WLCSP (5.19x5.94) | 99-UFBGA, WLCSP |