ARM® Cortex®-M3 PSOC™ 5 CY8C52LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C52LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C5288LTI-LP090

DigiKey Part Number
CY8C5288LTI-LP090-ND
Manufacturer
Manufacturer Product Number
CY8C5288LTI-LP090
Description
IC MCU 32BIT 256KB FLASH 68QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C52LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 1x12b; D/A 1x8b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
68-QFN (8x8)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 36 View Now
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.27000¥138.27
10¥109.03200¥1,090.32
25¥101.71760¥2,542.94
100¥93.68090¥9,368.09
260¥89.70623¥23,323.62
520¥87.42213¥45,459.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

36In Stock
Ships from Flip Electronics