ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C5888LTI-LP097

DigiKey Part Number
CY8C5888LTI-LP097-ND
Manufacturer
Manufacturer Product Number
CY8C5888LTI-LP097
Description
IC MCU 32BIT 256KB FLASH 68QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5888LTI-LP097 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 1x20b, 2x12b; D/A 4x8b
Core Processor
ARM® Cortex®-M3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
68-QFN (8x8)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.42000¥291.42
10¥234.70800¥2,347.08
25¥220.53720¥5,513.43
100¥204.97000¥20,497.00
260¥197.27185¥51,290.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.