

CY8CKIT-059 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-059-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-059 |
Description | CY8C58LP EVAL BRD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CY8C58LP PSOC™ 5LP ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | CY8CKIT-059 Models |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part CY8C58LP |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.17000 | ¥216.17 |












