



R6018VNXC7G | |
|---|---|
DigiKey Part Number | 846-R6018VNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6018VNXC7G |
Description | 600V 10A TO-220FM, PRESTOMOS WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 61W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 100 V |
FET Type | Power Dissipation (Max) 61W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
Rds On (Max) @ Id, Vgs 204mOhm @ 4A, 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 50 | ¥29.55700 | ¥1,477.85 |
| 100 | ¥27.03210 | ¥2,703.21 |
| 500 | ¥22.61314 | ¥11,306.57 |
| 1,000 | ¥21.19476 | ¥21,194.76 |
| 2,000 | ¥20.61380 | ¥41,227.60 |










