XMC4400F64K512BAXQMA1 | ||
---|---|---|
DigiKey Part Number | 448-XMC4400F64K512BAXQMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | XMC4400F64K512BAXQMA1 | |
Description | IC MCU 32BIT 512KB FLASH 64TQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH PG-LQFP-64-19 | |
Datasheet | Datasheet | |
EDA/CAD Models | XMC4400F64K512BAXQMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64-19 | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.27000 | ¥92.27 |
10 | ¥84.84400 | ¥848.44 |
25 | ¥81.32520 | ¥2,033.13 |
160 | ¥71.65275 | ¥11,464.44 |
320 | ¥68.13603 | ¥21,803.53 |
480 | ¥63.74010 | ¥30,595.25 |
960 | ¥58.46509 | ¥56,126.49 |