


TV0820-3R0335-R | |
|---|---|
DigiKey Part Number | 283-TV0820-3R0335-R-ND |
Manufacturer | |
Manufacturer Product Number | TV0820-3R0335-R |
Description | CAP 3.3F 3V .075 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 3 V Radial, Can 75mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3.3 F | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 75mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥14.02600 | ¥140.26 |
| 50 | ¥11.45220 | ¥572.61 |
| 100 | ¥10.65590 | ¥1,065.59 |
| 500 | ¥9.30920 | ¥4,654.60 |
| 1,000 | ¥8.89240 | ¥8,892.40 |
| 2,500 | ¥8.45207 | ¥21,130.18 |
| 5,000 | ¥8.18650 | ¥40,932.50 |





