BCAP000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0003 P300 X12

DigiKey Part Number
589-BCAP0003P300X12-ND
Manufacturer
Manufacturer Product Number
BCAP0003 P300 X12
Description
CAP 3F 3V THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 3 V Radial, Can 95mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Active
Capacitance
3 F
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
95mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,876
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
10¥20.24400¥202.44
50¥16.85820¥842.91
100¥15.81040¥1,581.04
500¥14.03840¥7,019.20
1,000¥13.48947¥13,489.47
2,500¥12.90974¥32,274.35
5,000¥12.55995¥62,799.75