


ADCR-S03R0SA305MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S03R0SA305MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA305MB |
Description | CAPACITOR 3F 3V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 3 V Radial, Can 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥8.15400 | ¥81.54 |
| 50 | ¥6.48200 | ¥324.10 |
| 120 | ¥5.84617 | ¥701.54 |
| 600 | ¥5.01700 | ¥3,010.20 |
| 1,080 | ¥4.79629 | ¥5,179.99 |
| 2,520 | ¥4.53577 | ¥11,430.14 |
| 5,040 | ¥4.36416 | ¥21,995.37 |


