3 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C
DSF Series Supercapacitors

DSF305Q3R0

DigiKey Part Number
338-DSF305Q3R0-ND
Manufacturer
Manufacturer Product Number
DSF305Q3R0
Description
CAPACITOR 3F -10%, +30% 3V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
3 F
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
80mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥10.02300¥100.23
50¥8.05340¥402.67
100¥7.44380¥744.38
500¥6.41372¥3,206.86
1,000¥6.09499¥6,094.99
2,500¥5.75830¥14,395.75
5,000¥5.55530¥27,776.50
Manufacturers Standard Package