1.5 F (EDLC) Supercapacitor 3 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 F (EDLC) Supercapacitor 3 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 85°C
DSF Series Supercapacitors

DSF155M3R0

DigiKey Part Number
338-DSF155M3R0-ND
Manufacturer
Manufacturer Product Number
DSF155M3R0
Description
CAPACITOR 1.5F 20% 3V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 3 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
1.5 F
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.768" (19.50mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
320mOhm @ 1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMOD0001 P005 B02Maxwell Technologies18,356589-BMOD0001P005B02-ND¥55.00000Similar
In-Stock: 3,571
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥10.17200¥101.72
50¥8.17400¥408.70
100¥7.55790¥755.79
500¥6.51626¥3,258.13
1,000¥6.19390¥6,193.90
3,000¥5.79550¥17,386.50
5,000¥5.64808¥28,240.40
Manufacturers Standard Package