
BMOD0001 P005 B02 | |
|---|---|
DigiKey Part Number | 589-BMOD0001P005B02-ND |
Manufacturer | |
Manufacturer Product Number | BMOD0001 P005 B02 |
Description | CAP 1.5F -10% +20% 5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Radial, Can 143mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Maxwell Technologies | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.347" (8.80mm) |
Capacitance 1.5 F | Size / Dimension 0.689" L x 0.374" W (17.50mm x 9.50mm) |
Tolerance -10%, +20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 5 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 143mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 10 | ¥40.50600 | ¥405.06 |
| 50 | ¥34.72080 | ¥1,736.04 |
| 100 | ¥32.92950 | ¥3,292.95 |
| 500 | ¥29.89736 | ¥14,948.68 |
| 1,000 | ¥28.95822 | ¥28,958.22 |






