25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0025 P270 S01

DigiKey Part Number
589-BCAP0025P270S01-ND
Manufacturer
Manufacturer Product Number
BCAP0025 P270 S01
Description
CAP 25F -10% +20% 2.7V T/H
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
BCAP0025 P270 S01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
Maxwell Technologies
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
25 F
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
-10%, +20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
25mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,891
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
10¥33.01400¥330.14
50¥28.04860¥1,402.43
100¥26.51280¥2,651.28
500¥23.91452¥11,957.26
1,500¥22.70610¥34,059.15
3,000¥22.11422¥66,342.66
Manufacturers Standard Package