
CXP-3R0105R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0105R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0105R-TWX |
Description | 3.0V 1F 6.3*12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | CXP-3R0105R-TWX Models |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 1 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 240mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.00500 | ¥80.05 |
| 50 | ¥6.35800 | ¥317.90 |
| 100 | ¥5.84850 | ¥584.85 |
| 500 | ¥4.98846 | ¥2,494.23 |
| 1,000 | ¥4.72242 | ¥4,722.42 |
| 2,500 | ¥4.44148 | ¥11,103.70 |
| 5,000 | ¥4.27208 | ¥21,360.40 |










