1 F (EDLC) Supercapacitor 3 V Radial, Can 175mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WEC3R0105QG

DigiKey Part Number
4041-WEC3R0105QG-ND
Manufacturer
Manufacturer Product Number
WEC3R0105QG
Description
1F 3.0V 08*13 EDLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 3 V Radial, Can 175mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
VINATech Co LTD
Termination
PC Pins
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
1 F
Lead Spacing
0.138" (3.50mm)
Tolerance
-10%, +30%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
3 V
Height - Seated (Max)
0.571" (14.50mm)
ESR (Equivalent Series Resistance)
175mOhm @ 1kHz
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥11.97500¥119.75
50¥9.70080¥485.04
100¥9.00020¥900.02
500¥7.81398¥3,906.99
1,000¥7.44688¥7,446.88
2,500¥7.05920¥17,648.00
5,000¥6.82536¥34,126.80
Manufacturers Standard Package