1 F (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT0H105ZF

DigiKey Part Number
399-10810-ND
Manufacturer
Manufacturer Product Number
FT0H105ZF
Description
CAP 1F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FT0H105ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
KEMET
Mounting Type
Through Hole
Series
Package / Case
Radial, Can
Packaging
Bulk
Lead Spacing
0.300" (7.62mm)
Part Status
Active
Size / Dimension
0.846" Dia (21.50mm)
Capacitance
1 F
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
-20%, +80%
Operating Temperature
-40°C ~ 85°C
Voltage - Rated
5.5 V
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,534
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.19000¥51.19
10¥37.49600¥374.96
90¥30.58056¥2,752.25
180¥29.14761¥5,246.57
540¥27.37676¥14,783.45
1,080¥26.50932¥28,630.07
2,520¥25.65399¥64,648.05
Manufacturers Standard Package