



KW-5R5C105H-R | |
|---|---|
DigiKey Part Number | 283-KW-5R5C105H-R-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C105H-R |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C105-R | Eaton - Electronics Division | 18,024 | 283-KW-5R5C105-R-ND | ¥44.33000 | Parametric Equivalent |
| RSCHL1055R5L09015T | Elna America | 6,824 | 604-RSCHL1055R5L09015T-ND | ¥33.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.90000 | ¥110.90 |
| 10 | ¥85.67700 | ¥856.77 |
| 50 | ¥75.59280 | ¥3,779.64 |
| 100 | ¥72.46920 | ¥7,246.92 |
| 500 | ¥67.17966 | ¥33,589.83 |
| 1,000 | ¥65.54071 | ¥65,540.71 |











