KXOB25-02X8F-TR | ||
---|---|---|
DigiKey Part Number | KXOB25-02X8FTR-ND - Tape & Reel (TR) KXOB25-02X8FCT-ND - Cut Tape (CT) KXOB25-02X8FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-02X8F-TR | |
Description | MONOCRYS SOLAR CELL 26.3MW 5.53V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 26.3 mW 5.53 V | |
Datasheet | Datasheet | |
EDA/CAD Models | KXOB25-02X8F-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 26.3 mW | |
Current @ Pmpp | 5.9 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 6.3 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.70000 | ¥27.70 |
10 | ¥23.50000 | ¥235.00 |
50 | ¥20.98440 | ¥1,049.22 |
100 | ¥19.90500 | ¥1,990.50 |
250 | ¥18.70596 | ¥4,676.49 |
500 | ¥17.74658 | ¥8,873.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.74664 | ¥44,366.60 |