



HSL1020-3R8506-R | |
|---|---|
DigiKey Part Number | 283-HSL1020-3R8506-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1020-3R8506-R |
Description | CAP LITHIUM HYBRID 50F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 50 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 450mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.01000 | ¥53.01 |
| 10 | ¥38.86900 | ¥388.69 |
| 50 | ¥33.24040 | ¥1,662.02 |
| 100 | ¥31.50040 | ¥3,150.04 |
| 500 | ¥28.55432 | ¥14,277.16 |
| 1,000 | ¥27.64172 | ¥27,641.72 |
| 2,500 | ¥26.67749 | ¥66,693.72 |





