1 F (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm @ 1kHz 4000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FU0H105ZF

DigiKey Part Number
399-FU0H105ZF-ND
Manufacturer
Manufacturer Product Number
FU0H105ZF
Description
SUPERCAPACITOR,AUTOMOTIVE GRADE,
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm @ 1kHz 4000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
FU0H105ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 85°C
Manufacturer
KEMET
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.300" (7.62mm)
Capacitance
1 F
Size / Dimension
0.846" Dia (21.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
10Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.18000¥63.18
10¥46.98200¥469.82
90¥38.79644¥3,491.68
180¥37.10011¥6,678.02
540¥35.00307¥18,901.66
1,080¥33.97590¥36,693.97
Manufacturers Standard Package