
DGH105Q5R5 | |
|---|---|
DigiKey Part Number | 338-DGH105Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH105Q5R5 |
Description | CAPACITOR 1F -10%, +30% 5.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 280mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | DGH105Q5R5 Models |
Category | Lifetime @ Temp. 1500 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.472" (12.00mm) |
Capacitance 1 F | Size / Dimension 0.669" L x 0.335" W (17.00mm x 8.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 280mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FU0H105ZF | KEMET | 0 | 399-FU0H105ZF-ND | ¥63.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥18.74000 | ¥187.40 |
| 50 | ¥15.51620 | ¥775.81 |
| 200 | ¥13.70175 | ¥2,740.35 |
| 600 | ¥12.68935 | ¥7,613.61 |
| 1,000 | ¥12.31502 | ¥12,315.02 |
| 2,600 | ¥11.74352 | ¥30,533.15 |
| 5,000 | ¥11.43181 | ¥57,159.05 |







