1 F (EDLC) Supercapacitor 5.5 V Radial, Can 360mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L105R-TW

DigiKey Part Number
4688-CHP5R5L105R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L105R-TW
Description
5.5V 1F 16*8*14 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 360mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.453" (11.50mm)
Capacitance
1 F
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.610" (15.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
360mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
10¥17.39200¥173.92
50¥14.35000¥717.50
150¥12.93980¥1,940.97
600¥11.68178¥7,009.07
1,050¥11.29736¥11,862.23
2,550¥10.79883¥27,537.02
5,100¥10.48705¥53,483.96
Manufacturers Standard Package