1 F (EDLC) Supercapacitor 5.5 V Radial, Can 15Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCC-S05R5SA105RB

DigiKey Part Number
535-ADCC-S05R5SA105RB-ND
Manufacturer
Manufacturer Product Number
ADCC-S05R5SA105RB
Description
CAPACITOR 1F 5.5V TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 15Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15Ohm @ 1kHz
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
1 F
Size / Dimension
0.807" Dia (20.50mm)
Tolerance
0%, +30%
Height - Seated (Max)
0.311" (7.90mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥19.84800¥198.48
50¥16.48380¥824.19
352¥14.00026¥4,928.09
704¥13.39857¥9,432.59
1,056¥13.09714¥13,830.58
2,816¥12.49495¥35,185.78
5,280¥12.18738¥64,349.37
Manufacturers Standard Package