
CXP-3R0105R-TWV | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0105R-TWV-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0105R-TWV |
Description | 4*25 3.0V 1.0F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 550mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance 1 F | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 550mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥29.40800 | ¥294.08 |
| 50 | ¥24.86120 | ¥1,243.06 |
| 100 | ¥23.45450 | ¥2,345.45 |
| 500 | ¥21.07394 | ¥10,536.97 |
| 1,000 | ¥20.33658 | ¥20,336.58 |
| 2,880 | ¥19.45410 | ¥56,027.81 |


