3 F (EDLC) Supercapacitor 3 V Radial, Can 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0003 P300 X11

DigiKey Part Number
589-BCAP0003P300X11-ND
Manufacturer
Manufacturer Product Number
BCAP0003 P300 X11
Description
CAP 3F 3V THROUGH HOLE
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 3 V Radial, Can 95mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
Maxwell Technologies
Mounting Type
Through Hole
Series
Package / Case
Radial, Can
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
3 F
Height - Seated (Max)
0.807" (20.50mm)
Voltage - Rated
3 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
95mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,111
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥16.86300¥168.63
50¥13.89520¥694.76
100¥12.97810¥1,297.81
500¥11.42648¥5,713.24
1,000¥10.94600¥10,946.00
2,500¥10.43846¥26,096.15
5,000¥10.13225¥50,661.25